F1778 - Vishay / Roederstein - Safety Capacitors
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F1778422M2FBB0 TTI: F1778422M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 310V 20% | 0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778510M2KCT0 TTI: F1778510M2KCT0 Vishay / Roederstein Availability: 0In Stock250 On Order Expected 14-Jan-27 Safety Capacitors 1uF 310V 20% | 0In Stock250 On Order Expected 14-Jan-27 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 20.3 mm | F1778 | Tray | ||||
Mfr: F1778310M2DBB0 TTI: F1778310M2DBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .01UF 310VAC 20% X2 10MMLS | 0In Stock | 10 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778410M2DCB0 TTI: F1778410M2DCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 10MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||
Mfr: F1778415K2FCB0 TTI: F1778415K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 10% X2 15MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778410M2FBB0 TTI: F1778410M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||
Mfr: F1778410M2FCB0 TTI: F1778410M2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 310V 10% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12.5 mm | F1778 | Bulk | ||||
Mfr: F1778347M2FCB0 TTI: F1778347M2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.047uF 310V 20% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 5.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.3 mm | F1778 | Bulk | ||||
Mfr: F1778510K2IBT0 TTI: F1778510K2IBT0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 10% X2 22.5MMLS | 0In Stock | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 1778 | 12 mm | F1778 | Bulk | |||||||||
Mfr: F1778422K2FLB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .22UF 275VAC 10% QUOTE REQUIRED | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 14.3 mm | F1778 | Bulk | |||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
0In Stock | 10 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | F1778 | Bulk | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 20.3 mm | F1778 | Tray | |||||
Mfr: F1778410K2FCB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 310V 10% 15mm Lead Space | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 12.5 mm | F1778 | Bulk | |||
Mfr: F1778322K2DBB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.022uF 310V 10% | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.8 mm | 4.2 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 9.4 mm | F1778 | Bulk | ||||
0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F1778433M2IBT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .33UF 310VAC 20% X2 22.5MMLS | 0In Stock | 330 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F1778447M3ICT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .47UF 310VAC 20% X2 22.5MMLS | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | F1778 | Bulk |