Vishay / Sfernice - Surface Mount Fuses
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.026 A2 sec | - 25 C | + 125 C | 67 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | 0.011 A2 sec | 1206 | - 25 C | + 125 C | 517 mOhms | Reel | ||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 7 A | 32 VDC | 10.17 A2 sec | - 25 C | + 125 C | 7.5 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 50 VDC | 0.005 A2 sec | 0603 | - 25 C | + 125 C | 290 mOhms | Reel | ||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.933 A2 sec | - 25 C | + 125 C | 23 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.081 A2 sec | - 25 C | + 125 C | 42 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.016 A2 sec | 0603 | - 25 C | + 125 C | 84 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.037 A2 sec | 0603 | - 25 C | + 125 C | 50.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 4 A | 32 VDC | 0.5348 A2 sec | 0603 | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 1.285 A2 sec | - 25 C | + 125 C | 27 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.134 A2 sec | - 25 C | + 125 C | 163.5 mOhms | Reel | |||||||
Mfr: S2F040232VA750TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.75A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 750 mA | 32 VDC | 50 A | 0.00402 A2s | - 25 C | + 125 C | 140 mOhms | Reel | |||||
Mfr: S3F120632V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 2.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.445 A2s | - 25 C | + 125 C | 37 mOhms | Reel | |||||
Mfr: S2F040232V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | 3.25 A2s | - 25 C | + 125 C | 19 mOhms | Reel | |||||
Mfr: S2F120632V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 0.954 A2s | - 25 C | + 125 C | 16 mOhms | Reel | |||||
Mfr: S3F120663VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 63 VDC | 50 A | 0.04 A2s | - 25 C | + 125 C | 211 mOhms | Reel | |||||
Mfr: S2F040232V1A60TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1.6A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.6 A | 32 VDC | 50 A | 0.01672 A2s | - 25 C | + 125 C | 44 mOhms | Reel | |||||
Mfr: S2F040232V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1.25A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.01344 A2s | - 25 C | + 125 C | 57 mOhms | Reel | |||||
Mfr: S2F060332V2A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 2A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2 A | 32 VDC | 50 A | 0.044 A2s | - 25 C | + 125 C | 34 mOhms | Reel | |||||
Mfr: S2F060332VA630TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 0.63A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 630 mA | 32 VDC | 50 A | 0.007 A2s | - 25 C | + 125 C | 205 mOhms | Reel | |||||
Mfr: S3F040232V2A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 2A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 2 A | 32 VDC | 35 A | 0.01983 A2s | - 25 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: S3F040232V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 3A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 35 A | 0.05427 A2s | - 25 C | + 125 C | 20 mOhms | Reel | |||||
Mfr: S3F040232VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 35 A | 0.00532 A2s | - 25 C | + 125 C | 120 mOhms | Reel | |||||
Mfr: S3F060332V1A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1 A | 32 VDC | 50 A | 0.0211 A2s | - 25 C | + 125 C | 84.5 mOhms | Reel | |||||
Mfr: S3F060332V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.25A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.0472 A2s | - 25 C | + 125 C | 63 mOhms | Reel |