Vishay / Sfernice - Surface Mount Fuses
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3F040232V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 1.25A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 35 A | 0.01344 A2s | - 25 C | + 125 C | 67 mOhms | Reel | |||||
Mfr: S3F120663VA500TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 0.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 500 mA | 63 VDC | 50 A | 0.015 A2s | - 25 C | + 125 C | 527.5 mOhms | Reel | |||||
Mfr: S2F040232V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3.15A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.6304 A2s | - 25 C | + 125 C | 18 mOhms | Reel | |||||
Mfr: S2F040232V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.055 A2s | - 25 C | + 125 C | 25 mOhms | Reel | |||||
Mfr: S2F040232VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.8A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | 0.00532 A2s | - 25 C | + 125 C | 100 mOhms | Reel | |||||
Mfr: S2F060332V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.055 A2s | - 25 C | + 125 C | 24.5 mOhms | Reel | |||||
Mfr: S2F060332V5A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 5 A | 32 VDC | 50 A | 0.433 A2s | - 25 C | + 125 C | 11 mOhms | Reel | |||||
Mfr: S2F120632V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 3A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | 0.501 A2s | - 25 C | + 125 C | 23.25 mOhms | Reel | |||||
Mfr: S3F060332V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.0623 A2s | - 25 C | + 125 C | 50.5 mOhms | Reel | |||||
Mfr: S3F120632V7A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 7A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 7 A | 32 VDC | 50 A | 3.3 A2s | - 25 C | + 125 C | 9 mOhms | Reel | |||||
Mfr: S2F040232V1A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1 A | 32 VDC | 50 A | 0.00724 A2s | - 25 C | + 125 C | 95 mOhms | Reel | |||||
Mfr: S2F040232V2A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 2A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2 A | 32 VDC | 50 A | 0.044 A2s | - 25 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: S2F040232VA315TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.315A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 315 mA | 32 VDC | 50 A | 0.00203 A2s | - 25 C | + 125 C | 690 mOhms | Reel | |||||
Mfr: S2F060332V1A60TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 1.60A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.6 A | 32 VDC | 50 A | 0.041 A2s | - 25 C | + 125 C | 45 mOhms | Reel | |||||
Mfr: S2F060332VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 0.8A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | 0.014 A2s | - 25 C | + 125 C | 132 mOhms | Reel | |||||
Mfr: S3F060332V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 2.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.1807 A2s | - 25 C | + 125 C | 25.5 mOhms | Reel | |||||
Mfr: S3F120632V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 3A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | 0.639 A2s | - 25 C | + 125 C | 26 mOhms | Reel | |||||
Mfr: S3F120663V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 1.25A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.094 A2s | - 25 C | + 125 C | 90 mOhms | Reel | |||||
Mfr: S2F040232V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | 3.25 A2s | - 25 C | + 125 C | 19 mOhms | Reel | |||||
Mfr: S2F120632V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 0.954 A2s | - 25 C | + 125 C | 16 mOhms | Reel | |||||
Mfr: S3F120663VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 63 VDC | 50 A | 0.04 A2s | - 25 C | + 125 C | 211 mOhms | Reel | |||||
Mfr: S2F040232V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.01356 A2s | - 25 C | + 125 C | 45 mOhms | Reel | |||||
Mfr: S2F060332V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 1.25A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.027 A2s | - 25 C | + 125 C | 63 mOhms | Reel | |||||
Mfr: S2F060332V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 0.239 A2s | - 25 C | + 125 C | 13 mOhms | Reel | |||||
Mfr: S2F120632V7A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 7A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 7 A | 32 VDC | 50 A | 3.25 A2s | - 25 C | + 125 C | 7.5 mOhms | Reel |