SF2T - Vishay / Sfernice - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1.25 A | 32 VDC | 0.056 A2 sec | - 25 C | + 125 C | 54 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 0.229 A2 sec | - 25 C | + 125 C | 21.5 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3.15 A | 32 VDC | 0.365 A2 sec | - 25 C | + 125 C | 16 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 5.51 A2 sec | - 25 C | + 125 C | 11 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 7 A | 32 VDC | 10.17 A2 sec | - 25 C | + 125 C | 7.5 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 1.285 A2 sec | - 25 C | + 125 C | 27 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.134 A2 sec | - 25 C | + 125 C | 163.5 mOhms | Reel |