SFT - Vishay / Sfernice - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0.622 A2 sec | - 25 C | + 125 C | 8 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 63 VDC | 0.236 A2 sec | - 25 C | + 125 C | 79 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 2 A | 32 VDC | 0.115 A2 sec | - 25 C | + 125 C | 27 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | 0.03 A2 sec | - 25 C | + 125 C | 596 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.026 A2 sec | - 25 C | + 125 C | 67 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.933 A2 sec | - 25 C | + 125 C | 23 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.081 A2 sec | - 25 C | + 125 C | 42 mOhms | Reel |