Vishay / Sfernice - Potentiometers
1.459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
Mfr: P16FNM104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 100K 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM223MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 22K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
Mfr: P16FNM471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470U 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM474MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
Mfr: P11L2V0FLSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm Dual 5K10% 6mm slotted shaft | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 5 kOhms | Linear | 100 mW (1/10 W) | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | |||||
Mfr: P11L2V0FLSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Dual 50K10% 6mm slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 50 kOhms | Linear | 100 mW (1/10 W) | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.91 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 kOhms | Linear | 190 mW | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk |