Vishay / Sfernice - Potentiometers
1.459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1V0FRSY00102MA TTI: P11S1V0FRSY00102MA Vishay / Sfernice Availability: 0In StockPotentiometers 12.5 MM POTENTIOMETER CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 20% | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: PRV6SHREBYB25103KA TTI: PRV6SHREBYB25103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P11S1V0FRSY00103KA TTI: P11S1V0FRSY00103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 1W 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P12OABS222MAB2 TTI: P12OABS222MAB2 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P10YEAG103KB30 TTI: P10YEAG103KB30 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 3/8"SQUARE PANEL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | P10 | Kit | ||||||||||||||||||
Mfr: P11S1G0FGSY00224ML TTI: P11S1G0FGSY00224ML Vishay / Sfernice Availability: 0In StockPotentiometers 220K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1G0FLSW00103MA TTI: P11S1G0FLSW00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: PRV6AJREBYB25103MA TTI: PRV6AJREBYB25103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% .75W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 750 mW (3/4 W) | 122.5 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Conductive Plastic Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P11S1V0FGSY00222JA TTI: P11S1V0FGSY00222JA Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 5% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: PE30M0FD103KAB TTI: PE30M0FD103KAB Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: PE30M0FJ103MAB TTI: PE30M0FJ103MAB Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: P12QEAY103MAB2 TTI: P12QEAY103MAB2 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P12OABS472MAB2 TTI: P12OABS472MAB2 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P11S4TAAJSY00T0609 TTI: P11S4TAAJSY00T0609 Vishay / Sfernice Availability: Not Available OnlinePotentiometers CUSTOM 12.5MM SINGLETURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||
Mfr: P12TAJS474MAB1DE TTI: P12TAJS474MAB1DE Vishay / Sfernice Availability: 0In StockPotentiometers 470K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P11S4TAAJSY00T0283 TTI: P11S4TAAJSY00T0283 Vishay / Sfernice Availability: 0In StockPotentiometers 3X1K,470 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||
Mfr: P11S1F0GJSW10103KA TTI: P11S1F0GJSW10103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: PE30M0FD104MAB TTI: PE30M0FD104MAB Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | PE30 | Kit | |||||||||||||||||||||||||
Mfr: P11S1V0FRSY00222MA TTI: P11S1V0FRSY00222MA Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1V0FRSY00224MA TTI: P11S1V0FRSY00224MA Vishay / Sfernice Availability: 0In StockPotentiometers 220K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P12TAJS103MLB1 TTI: P12TAJS103MLB1 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | ||||||||||||||||||
Mfr: P13TAJ222MAB12 TTI: P13TAJ222MAB12 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: PE30L0FR101MAB TTI: PE30L0FR101MAB Vishay / Sfernice Availability: 0In StockPotentiometers 100 OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: P13LFL103MLB10 TTI: P13LFL103MLB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | |||||||||||||
Mfr: P11S1V0FRSW00T2200 TTI: P11S1V0FRSW00T2200 Vishay / Sfernice Availability: Not Available OnlinePotentiometers CUSTOM 12.5MM SINGLETURN | Not Available Online | Vertical | Modular Potentiometer | P11S | Kit |