P10 - Vishay / Sfernice - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P10XXAI101KB30 TTI: P10XXAI101KB30 Vishay / Sfernice Availability: 0In StockPotentiometers 1/2W 100ohms 10% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 55 C | + 125 C | P10 | Kit | ||||
Mfr: P10XXAI103KB30 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1/2W 10Kohms 10% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 55 C | + 125 C | P10 | Bulk | ||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
Mfr: P10XXAI102KB30 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1/2W 1Kohms 10% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 55 C | + 125 C | P10 | Bulk | ||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
Mfr: P10YEAG103KB30 TTI: P10YEAG103KB30 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 3/8"SQUARE PANEL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | P10 | Kit |