P11H - Vishay / Sfernice - Potentiometers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11H1F0GHFY00472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 69 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1FAGHFY00502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11H 1 F A GH F Y00 5K 10% A e3 | 0In Stock | PCB Mount | Through Hole | Potentiometer | 5 kOhms | Linear | Horizontal | 1 W | 70.7 V | 10 % | Cermet | 6.35 mm | 9.65 mm | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | |||||||||||
Mfr: P11H1F0GHFW10472KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm SNGL PNL CTRL | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFW10103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFY00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10Kohms 10% 12.5mm Cermet Element | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1F0GHFY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1FAGHFY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11H 1 F A GH F Y00 1K 10% A e3 | 0In Stock | PCB Mount | Through Hole | Potentiometer | 1 kOhms | Linear | Horizontal | 1 W | 31.6 V | 10 % | Cermet | 6.35 mm | 9.65 mm | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | |||||||||||
Mfr: P11H1F0GHFY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1F0GHFW10472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 4.7Kohms 20% 12.5mm Cermet Element | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 69 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFW10102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFY00472KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 4.7Kohms 10% 12.5mm Cermet Element | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1F0GHFW10502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFW10103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% 12.5mm Cermet Element | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFY00502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% 12.5mm Cermet Element | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk |