CH Kit - Vishay / Sfernice - Resistor Kits
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Package / Case | Resistance Range | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CH Kit | Thin Film Resistor SMD Kits | SMD/SMT | 0402 (1005 metric) | 10 Ohms to 500 Ohms | 50 mW (1/20 W) | 1 %, 2 %, 5 % | Bulk |