RMKMS (CNM) - Vishay / Sfernice - Resistor Networks & Arrays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RMKMS408-10KBWT TTI: RMKMS408-10KBWT Vishay / Sfernice Availability: 0In StockResistor Networks & Arrays SO08 10Kohms .1% Ratio Tol .05% | 0In Stock | Reel | RMKMS (CNM) | Networks | SMD/SMT | 10 kOhms | 0.1 % | 4 Resistor | 8 Pin | 5 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.98 mm | 6.2 mm | 1.73 mm | ||||
Mfr: RMKMS914-10KBWT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockResistor Networks & Arrays 10Kohms .1% Ratio Tol 0.05% | 0In Stock | Reel | RMKMS (CNM) | SOIC-14 |