TA33 - Vishay / Sfernice - Resistor Networks & Arrays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA33-5K2F25KD0099 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineResistor Networks & Arrays 5.2K 1%, 25K .5% Size 0303 | Not Available Online | Bulk | TA33 | Networks | SMD/SMT | 5.2 kOhms, 25 kOhms | 1 % | Bussed | 2 Resistor | 2 Pin | 100 PPM / C | - 55 C | + 125 C | 0.855 mm | 0.855 mm | 0.25 mm | ||||
Mfr: TA33-4K2F24KD0099 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineResistor Networks & Arrays 4.2K 1%, 24K .5% Size 0303 | Not Available Online | Bulk | TA33 | Networks | SMD/SMT | 4.2 kOhms, 24 kOhms | 1 % | Bussed | 2 Resistor | 2 Pin | 100 PPM / C | - 55 C | + 155 C | 0303 (0808 metric) | 0.855 mm | 0.855 mm | 0.25 mm |