Vishay / Sfernice - Metal Film Resistors
10.372 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMS0220000FHS14 TTI: RCMS0220000FHS14 Vishay / Sfernice Availability: 300In Stock500 On Order Expected 15-Jan-27 Metal Film Resistors - Through Hole 2K OHM 1% .5W 50PPM | 300In Stock500 On Order Expected 15-Jan-27 | RCMS02 | 2 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM023001JKS14 TTI: RCMM023001JKS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 3K OHM 5% .5W | 100In Stock | RCMM | 3 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS0541R20FHS14 TTI: RCMS0541R20FHS14 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 50PPM 1% 41.2 OHM | 500In Stock | Bulk | |||||||||||||||||
Mfr: RCMA0535200DES03 TTI: RCMA0535200DES03 Vishay / Sfernice Availability: 20In StockMetal Film Resistors - Through Hole 3.52K OHM .5% .25W 25PPM | 20In Stock | RCMA | 3.52 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 65 C | + 155 C | 350 V | 4.2 mm | 10.4 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMA0210001FES03 TTI: RCMA0210001FES03 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 10K OHM 1% .125W 25PPM | 100In Stock | RCMA | 10 kOhms | 125 mW (1/8 W) | 1 % | 25 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.7 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMA05876R0DES03 TTI: RCMA05876R0DES03 Vishay / Sfernice Availability: 20In StockMetal Film Resistors - Through Hole 876 OHM .5% .25W 25PPM | 20In Stock | RCMA | 876 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 65 C | + 155 C | 350 V | 4.2 mm | 10.4 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMS0210001FHS14 TTI: RCMS0210001FHS14 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 10K OHM 1% .5W 50PPM | 500In Stock | RCMS02 | 10 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | RCMS02K3 1% 10K | |||
Mfr: RCMS0210000FHS14 TTI: RCMS0210000FHS14 Vishay / Sfernice Availability: 400In StockMetal Film Resistors - Through Hole 1Kohm 1% 50ppm | 400In Stock | RCMS02 | 1 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMA0517600DES03 TTI: RCMA0517600DES03 Vishay / Sfernice Availability: 30In StockMetal Film Resistors - Through Hole 1.76Kohms .5% 25ppm | 30In Stock | RCMA | 1.76 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 65 C | + 155 C | 350 V | 4.2 mm | 10.4 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMS0210002FHS14 TTI: RCMS0210002FHS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 100K OHM 1% .5W 50PPM | 100In Stock | RCMS02 | 100 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM053501JKS14 TTI: RCMM053501JKS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 3.5K OHM 5% .5W | 100In Stock | RCMM | 3.5 kOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMM021003JKS14 TTI: RCMM021003JKS14 Vishay / Sfernice Availability: 2.100In StockMetal Film Resistors - Through Hole 100K OHM 5% .5W | 2.100In Stock | RCMM | 100 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS0510000FHA20 TTI: RCMS0510000FHA20 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 1K OHM 1% .5W 50PPM | 500In Stock | RCMS05 | 1 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM051503JKA20 TTI: RCMM051503JKA20 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 150K OHM 5% .5W | 500In Stock | Ammo Pack | |||||||||||||||||
Mfr: RCMA0210000BES03 TTI: RCMA0210000BES03 Vishay / Sfernice Availability: 10In StockMetal Film Resistors - Through Hole 1K OHM .1% .125W 50PPM | 10In Stock | RCMA | 1 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.7 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMS05402R0FHS14 TTI: RCMS05402R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 402 OHM 1% .5W 50PPM | 0In Stock | RCMS05 | 402 Ohms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM027500JKS14 TTI: RCMM027500JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 750 OHM 5% .5W | 0In Stock | RCMM | 750 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS0247500FHS14 TTI: RCMS0247500FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.75K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 4.75 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0586R60FHS14 TTI: RCMS0586R60FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1% 50PPM 86.6 OHM | 0In Stock | Ammo Pack | |||||||||||||||||
Mfr: RCMS0228700FHS14 TTI: RCMS0228700FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.87K OHM 1% .5W 50PPM | 0In Stock | Bulk | |||||||||||||||||
Mfr: RCMS0216501FHS14 TTI: RCMS0216501FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 16.5K OHM 1% 0.5W 50PPM 350V | 0In Stock | RCMS02 | 16.5 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors High Reliability | Molded Metal Film High Stability | ||||
Mfr: RCMS02590R0FHS14 TTI: RCMS02590R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 590 OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 590 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0520002FHS14 TTI: RCMS0520002FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 200K OHM 1% .5W 50PPM | 0In Stock | RCMS05 | 200 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM022201JKS14 TTI: RCMM022201JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.2K OHM 5% .5W | 0In Stock | RCMM | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS0215001FHS14 TTI: RCMS0215001FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 15K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 15 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor |