Vishay / Sfernice - Potentiometers
1.459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE30L0FL101MAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100 OHM 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Blister Pack | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Bulk | ||||||||||||||||||||
Mfr: PE30LLFL103MAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 10Kohms 20% 25mm slotted "LPRP | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | |||||
Mfr: P12TAJY470MAB1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1watt 47ohm 20% | 0In Stock | PCB Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P12 | Bulk | ||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 MOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||
Mfr: P13OAB101KAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 10% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | 1.5 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Rotary Metal | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | ||||||
Mfr: P13OAB102KAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1000ohms 10% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 10 % | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||
Mfr: P13QEJ103MAB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 10Kohm 20% Linear 150ppm | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary Metal | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 Ohms | Linear | 1 W | 6.85 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
Mfr: P16SNM223MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Metallic Black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | |||||
Mfr: P11S1T0ABSW20102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1Kohms 20% | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | ||||
Mfr: P16NM471KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470ohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 Ohms | Linear | 1 W | 21.7 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | Box | |||||||||||||||||||||
Mfr: P16NM474KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 kOhms | Linear | 260 mW | 350 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 125 C | P16 | Bulk | |||||||||
Mfr: PA16NP224MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 220Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 kOhms | Linear | 560 mW | 350 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Log | 1 W | 50 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 250 mW (1/4 W) | 74 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 85 C | PA16 | Box | ||||||||||
Mfr: P11P1F0GGSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: PRV6SAABGYB25204JA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 200Kohms 5% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | 1.5 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | |||||
Mfr: P13SMNFRS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P16SNP101MAB15 TTI: Not Assigned Vishay / Sfernice Potentiometers 100ohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | ||||||
Mfr: P16SNP473MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | Horizontal | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | ||||||
Mfr: PRV6SAABJYB25104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 100Kohms 10% Shaft 22mm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk |