Vishay / Sfernice - Potentiometers
4.690 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 Ohms | Linear | Vertical | 1 W | 4.69 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 MOhms | Linear | Vertical | 50 mW (1/20 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | |||||||||||||
Mfr: P11A1AABGSX10202MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 2 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
Mfr: P11S2F0GHFX00D9026 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9008 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9010 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9029 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1DABHSX00103JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11A2V0FGSZ00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |