Vishay / Sfernice - Potentiometers
4.689 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S2TAAJSY00D0057 TTI: P11S2TAAJSY00D0057 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||
Mfr: PRV6SHREBYB25103KA TTI: PRV6SHREBYB25103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P10XXAI101KB30 TTI: P10XXAI101KB30 Vishay / Sfernice Availability: 0In StockPotentiometers 1/2W 100ohms 10% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 55 C | + 125 C | P10 | Kit | ||||
Mfr: P16NM472KAB15 TTI: P16NM472KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16WM103MAB15 TTI: P16WM103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10kohm 20% Linear Metallic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Kit | |||||||||
Mfr: P11S1V0FRSY00103KA TTI: P11S1V0FRSY00103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 1W 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S2V0FLSY00103KL TTI: P11S2V0FLSY00103KL Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P13NFK222MAB10E TTI: P13NFK222MAB10E Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 2.2Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: PE30L0FR472MLB TTI: PE30L0FR472MLB Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 3W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Kit | |||||||||||||||||||
Mfr: P16YP104MAB15 TTI: P16YP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP473MAB15 TTI: P16YP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP222MAB15 TTI: P16RP222MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP223MAB15 TTI: P16YP223MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP101MAB15 TTI: P16YP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP472MAB15 TTI: P16WP472MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PE30MEFP473MLB TTI: PE30MEFP473MLB Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Log | 1.91 W | 300 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 47 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P16RP473MAB15 TTI: P16RP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16YP222MAB15 TTI: P16YP222MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Plastic Yellow | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP473MAB15 TTI: P16WP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP102MAB15 TTI: P16BP102MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP473MAB15 TTI: P16BP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP104MAB15 TTI: P16WP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP104MAB15 TTI: P16RP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP101MAB15 TTI: P16BP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP104MAB15 TTI: P16BP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit |