Vishay / Sfernice - Potentiometers
4.689 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||||
Mfr: P16NP103MAB15F1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 10K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P11H1F0GHFY00472KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 4.7Kohms 10% 12.5mm Cermet Element | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 69 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: TSM41YJ503KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 50K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 112 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YL502KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 5K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 35.3 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: M61P202KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 2K 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: P11S1Q0FHKY00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0EBSY00T2417 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Pnl Potentmtr Cermet | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | Linear | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P11A1A0BJSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
Mfr: P11S1G0FGSY00472ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2VBFLSY00102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P13LFL101MAB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 100 Ohms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||||
Mfr: P11S1Q0FHKY00102KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: PE30LLFG223MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PE30 | Blister Pack | ||||||||||||||||||||||||||
Mfr: P16NP472MAB15F3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 4K7 20% A BO e3 F3 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P16NP102MAB15F3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 1K 20% A BO e3 F3, Plastic | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P16NP103MAB15F2 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 10K 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||||
Mfr: P11S1F0GLSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHFX00D9021 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10203MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10220MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10504MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0FHKX10503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHFX00D9025 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9031 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box |