• Variable Resistors
  • Potentiometers

148, 149 - Vishay / Sfernice - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 14821F0GJSX13103KA
TTI: 14821F0GJSX13103KA
Vishay / Sfernice
Availability:

0In Stock

Potentiometers 10K OHM 10%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Modular Potentiometers
2 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Rotary Switch
Without Detent
Rotary
50000 Cycle
IP64
- 40 C
+ 125 C
148, 149
Kit