P11A - Vishay / Sfernice - Potentiometers
526 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11A1T0AASY00502MA TTI: P11A1T0AASY00502MA Vishay / Sfernice Availability: 0In Stock70 On Order Expected 08-Jul-27 Potentiometers 5K OHM 20% 12.5MM SINGLETURN | 0In Stock70 On Order Expected 08-Jul-27 | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 9.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Kit | ||||||||
Mfr: P11A1T0AJSZ00103KL TTI: P11A1T0AJSZ00103KL Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Kit | |||||||
Mfr: P11A2VAFLSY00D0203 TTI: P11A2VAFLSY00D0203 Vishay / Sfernice Availability: 0In StockPotentiometers 2K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Kit | |||||||||
Mfr: P11A3V0FRSY00T2140 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers Custom part | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 3 Gang | Audio | 500 mW (1/2 W) | 350 V | 1 Turn | Smooth / Slotted | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||||||||
Mfr: P11A2VAFLSY00T2235 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers CUSTOM | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 22 kOhms | Audio | 500 mW (1/2 W) | 350 V | 1 Turn | Smooth / Slotted | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Box | ||||||||||||
Mfr: P11A2Q0EBSZ00472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K ohms 10% | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 4.7 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||||||
Mfr: P11A2C0BJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers DUAL 10K LINEAR PCB | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 22.23 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||
Mfr: P11A1A0APRX10T0636 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PA11 10K 10% AUD Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||||
Mfr: P11A1T0APRZ00T1323 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10K 20% | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
Mfr: P11A1T0AJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||
Mfr: P11A2A0BBSX00D0113 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.25 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Box | ||||||||
Mfr: P11A1F0GLSY00222KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 2.2 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 mm | 1 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1Q0EBSY00103ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1Q0EBSZ00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0EBSZ00473KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 47 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1Q0EJSX00102KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1G0GLSW00103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 mm | 1 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1V0FRSY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1Q0EJSZ00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11A1T0ABSY00T0100 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
Mfr: P11A2V0FGSX00T0374 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||||
Mfr: P11A2V0FGSY00222ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 2.2 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A2AABGSY00D0198 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||||
Mfr: P11A1A0BASY00104KR TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A1A0BASY00472KR TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 4.7 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A |