P16F NM - Vishay / Sfernice - Potentiometers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16FNM101MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 100U 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 10K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM104MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 100K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM222MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 2K2 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM224MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 220K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM471KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470U 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM221MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 220U 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM222KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 2K2 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM223MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 22K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470U 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM474MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 470K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 100K 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM473MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 47K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 1K 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 10K 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM105MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 1M 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 1K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box |