SiC967 - Vishay / Siliconix - Switching Voltage Regulators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Topology | Output Voltage | Output Current | Number of Outputs | Input Voltage, Min | Input Voltage, Max | Quiescent Current | Switching Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIC967ED-Y1-GE3 TTI: SIC967ED-Y1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5V TO 60V INPUT 6A MICROBRICK MODULE | 0In Stock | SMD/SMT | MLP54-A6C-57 | Buck | 800 mV to 15 V | 1 Output | 4.5 V | 60 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Tray | |||||
Mfr: SIC967ED-T1-GE3 TTI: SIC967ED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators microBRICK | 0In Stock | SMD/SMT | MLP54-A6C-57 | Buck | 600 mV to 54 V | 6 A | 4.5 V | 60 V | SIC | Reel |