Vishay / Spectrol - Potentiometers
220 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 248BBHS0XB25102MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 248 | Bulk | ||||||||||||
Mfr: 357B2202MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | ||||||
0In Stock | Panel Mount | Solder Turret | Vertical | Box | ||||||||||||||||||||||||||
Mfr: 357B0103MXB251P22 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 7/8" 10Kohms no stop Plain Shaft 6mm dia | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Vertical | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | Rotary | - 55 C | + 125 C | Bulk | |||||||||||||
0In Stock | Servo Mount | Solder Turret | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 2 W | 500 VDC | 3 % | Wirewound | 1 Turn | Smooth | 6.34 mm | 22.22 mm | No Switch | Without Detent | Precision | 2000000 Cycle | - 55 C | + 125 C | 152 | Bulk | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 20 kOhms | ||||||||||||||||||||||||||
Mfr: 357B0202MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 2Kohm 20% Slotted FMF Shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Bulk | ||||||
Mfr: 357B2102MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 1K 20% 1/4 slotted shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Model 357 | |||||||
0In Stock | 534 | Bulk | ||||||||||||||||||||||||||||
0In Stock | 148, 149 | Bulk | ||||||||||||||||||||||||||||
Mfr: 357B2502MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 5K 20% 1/4 slotted shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Model 357 | |||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 125 C | Bulk | 138-0-0-502 | |||||||||||||
Mfr: 357B0502MXB251P22 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 7/8" 5Kohms no stop Plain Shaft 6mm dia | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Bulk | |||||||
Mfr: 302-9320-102 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 302 S/BB 1Kohms With Center Tap | 0In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: 248FGJS0XB25502MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 5Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | - 55 C | + 125 C | Bulk | 248-9-10-502 | ||||||||||||||||
Mfr: 249-8-08-503 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 50Kohms Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 50 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | - 55 C | + 125 C | ||||||||||||||||||
Mfr: 357B0103MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 10K 20% 1/4 slotted shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Model 357 | |||||||
Mfr: 148DSG40F253ZP TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 25KOHMS | 0In Stock | Panel Mount | Through Hole | Potentiometers | 25 kOhms | 500 mW (1/2 W) | ||||||||||||||||||||||||
Mfr: 248FGJS0XB25103MA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 10Kohms Conductive Plastic | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | Bulk | |||||||
Mfr: 148SXG32F103SS TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 10KOHMS | 0In Stock | Panel Mount | Through Hole | Potentiometers | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | - 40 C | + 120 C | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 125 C | Bulk | 138-0-0-202 | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth | 6.34 mm | Modular Potentiometer | 500000 Cycle | - 55 C | + 125 C | P11S | |||||||||||||||
Mfr: 357B2103MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 22.2mm 10K 20% 1/4 slotted shaft | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Model 357 | |||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 2 W | 166 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 2000000 Cycle | - 55 C | + 125 C | 138 | Bulk | 138-0-0-103 | ||||||
0In Stock | Panel Mount | Solder Turret | Vertical | Box |