• Potentiometers

152 - Vishay / Spectrol - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 152S501
TTI: Not Assigned
Vishay / Spectrol
Availability:

0In Stock

Potentiometers

0In Stock

Please adjust quantity to Min / Mult value
Servo Mount
Solder Turret
Potentiometers
1 Gang
500 Ohms
Linear
Vertical
2 W
500 VDC
3 %
Wirewound
1 Turn
Smooth
6.34 mm
22.22 mm
No Switch
Without Detent
Precision
2000000 Cycle
- 55 C
+ 125 C
152