Vishay / Sprague - Film Capacitors
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 131P473X51K0S04 TTI: Not Assigned Vishay / Sprague Availability: 0In StockFilm Capacitors .047UF LTB 4/2/07 | 0In Stock | 47 nF | 1 kVDC | Axial | Mixed | Snubber Film Capacitors | 500 VAC | 5 % | 131P | Reel | |||||||||||||
Mfr: 430P684X9400 TTI: Not Assigned Vishay / Sprague Availability: 0In StockFilm Capacitors .68UF 400V 10% LTB 4/2/07 | 0In Stock | 680 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | 430P | |||||||||||||
0In Stock | 220 pF | Radial | General Film Capacitors | 6DF0 | |||||||||||||||||||
Mfr: V-735P305X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3uF 200volts 10% Axial | Not Available Online | 3 uF | 200 VDC | Lug | Polypropylene (PP) | 38.1 mm (1.5 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | V-735 P | Bulk | |||||||||||
Mfr: V-735P106X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10uF 400volts 10% Axial | Not Available Online | 10 uF | 400 VDC | Lug | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | 6 mOhms | - 55 C | + 105 C | V-735 P | Bulk | ||||||||||
Mfr: V-430P104X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.1uF 400volts 10% Axial | Not Available Online | 100 nF | 400 VDC | Axial | Polyester | 19.05 mm (0.75 in) | General Film Capacitors | 10 % | V-430 P | Bulk | |||||||||||||
Mfr: V-730P104X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.1uF 400volts 10% Axial | Not Available Online | 100 nF | 400 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | - 55 C | + 85 C | V-730 P | Bulk | ||||||||||
Mfr: V-730P105X5100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 100volts 5% Axial | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | RF Microwave Film Capacitors | 70 VAC | 5 % | - 55 C | + 85 C | V-730 P | ||||||||||||
Mfr: V-730P105X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 630volts 10% Axial | Not Available Online | 1 uF | 630 VDC | Axial | Polypropylene (PP) | 44.5 mm (1.752 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | 18 mOhms | - 55 C | + 85 C | V-730 P | Bulk | |||||||||
Mfr: V-730P474X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 10% Axial | Not Available Online | 470 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 100 VAC | 10 % | 35 mOhms | - 55 C | + 85 C | V-730 P | Bulk | |||||||||
Mfr: V-730P105X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 400volts 10% Axial | Not Available Online | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 27 mOhms | - 55 C | + 85 C | V-730 P | Bulk | |||||||||
Not Available Online | 330 nF | 2 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | ||||||||||||||||
Mfr: 192P332X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .0033uF 10% | Not Available Online | 3.3 nF | 200 VDC | Axial | Polyester | 11.1 mm (0.437 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Not Available Online | 470 pF | Radial | General Film Capacitors | 6DF0 | |||||||||||||||||||
Mfr: 779P6825400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Mfr: 192P333X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .033uF 10% | Not Available Online | 33 nF | 80 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 731P305X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3000UF 400V 10% | Not Available Online | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | 29.72 mm (1.17 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | 731P | ||||||||||
Mfr: 192P104X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .1uF 10% | Not Available Online | 100 nF | 80 VDC | Axial | Polyester | 16.38 mm (0.645 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 431P105X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 1 uF | 100 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 5.2 mm (0.205 in) | 431P | ||||||||||||
Mfr: 430P223X94K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 22 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 710P473X5800 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 47 nF | 800 VDC | Axial | Polypropylene (PP) | 42.88 mm (1.688 in) | RF Microwave Film Capacitors | 5 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 192P393X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .039uF 10% | Not Available Online | 39 nF | 80 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P103X96K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 10 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 298P4739330L471 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 47 nF 10% 300 VDC | Not Available Online | 47 nF | 500 VDC | Radial | Polyester | 29.21 mm (1.15 in) | 8.89 mm (0.35 in) | Suppression Film Capacitors | 330 VAC | 10 % | 16.26 mm (0.64 in) | 298P | |||||||||||
Mfr: 735P205X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 100volts 10% | Not Available Online | 2 uF | 100 VDC | Axial | Polypropylene (PP) | 23.81 mm (0.937 in) | Power Factor Correction Film Capacitors | 10 % | 12 mOhms | - 55 C | + 105 C | 735P |