Vishay / Sprague - Film Capacitors
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 192P473X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .047uF 10% | Not Available Online | 47 nF | 200 VDC | Axial | Polyester | 16.38 mm (0.645 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P154X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 50 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 431P104X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 200 VDC | Axial | Polyester | 15.88 mm (0.625 in) | 7.569 mm (0.298 in) | General Film Capacitors | 10 % | 4.851 mm (0.191 in) | 431P | ||||||||||||
Mfr: 431P104X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 600 VDC | Axial | Polyester | 25.4 mm (1 in) | 10.9 mm (0.429 in) | General Film Capacitors | 10 % | 6.909 mm (0.272 in) | 431P | ||||||||||||
Mfr: 430P223X98K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 22 nF | 8 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 710P103X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 10 nF | 600 VDC | Axial | Polypropylene (PP) | 23.83 mm (0.938 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 430P102X06K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 1 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 730P205X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 250volts 10% | Not Available Online | 2 uF | 250 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 430P405X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 4uF 50volts 10% | Not Available Online | 4 uF | 50 VDC | Axial | Polyester | 38.1 mm (1.5 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 192P472X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 400V .0047uF 10% | Not Available Online | 4.7 nF | 400 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 431P255X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 2.5 uF | 100 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 12.9 mm (0.508 in) | General Film Capacitors | 10 % | 7.7 mm (0.303 in) | 431P | ||||||||||||
Mfr: 192P472X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .0047uF 10% | Not Available Online | 4.7 nF | 80 VDC | Axial | Polyester | 11.1 mm (0.437 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 5191-45678-01-00 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors | Not Available Online | General Film Capacitors | |||||||||||||||||||||
Mfr: 735P305X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3uF 200volts 10% | Not Available Online | 3 uF | 200 VDC | Axial | Polypropylene (PP) | 38.1 mm (1.5 in) | Power Factor Correction Film Capacitors | 10 % | 13 mOhms | - 55 C | + 105 C | 735P | |||||||||||
Mfr: 779P1035400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 24.613 mm (0.969 in) | 30.48 mm (1.2 in) | General Film Capacitors | 10 % | PS | ||||||||||||||
Mfr: 225P47294XD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 4.7 nF 10% 400 VDC | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 200 VAC | 10 % | 13.97 mm (0.55 in) | 225P | ||||||||||
Mfr: 431P474X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 470 nF | 100 VDC | Axial | Polyester | 25.4 mm (1 in) | 7.2 mm (0.283 in) | General Film Capacitors | 10 % | 4.5 mm (0.177 in) | 431P | ||||||||||||
Mfr: V430P684X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.68uF 400volts 10% Axial | Not Available Online | 680 nF | 400 VDC | Axial | Polyester | 44.45 mm (1.75 in) | General Film Capacitors | 10 % | V-430 P | ||||||||||||||
Mfr: V-730P334X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.33uF 100volts 10% Axial | Not Available Online | 330 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | - 55 C | + 85 C | V-730 P | |||||||||||
Mfr: V-735P505X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 5uF 100volts 10% Axial | Not Available Online | 5 uF | 100 VDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | V-735 P | Bulk | ||||||||||||
Mfr: V-735P205X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 400volts 10% Axial | Not Available Online | 2 uF | 400 VDC | Lug | Polypropylene (PP) | 44.45 mm (1.75 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | V-735 P | Bulk | |||||||||||
Mfr: V-730P205X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 250volts 10% Axial | Not Available Online | 2 uF | 250 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 100 VAC | 10 % | 21 mOhms | - 55 C | + 85 C | V-730 P | Bulk | |||||||||
Mfr: V-730P224X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.22uF 250volts 10% Axial | Not Available Online | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 100 VAC | 10 % | - 55 C | + 85 C | V-730 P | Bulk | ||||||||||
Mfr: 710P273X5800 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 27 nF | 800 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | RF Microwave Film Capacitors | 5 % | - 55 C | + 85 C | 710P |