Vishay / Sprague - Film Capacitors
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P22291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2.2 nF 10% 100 VDC | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 431P684X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 680 nF | 100 VDC | Axial | Polyester | 25.4 mm (1 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 5.1 mm (0.201 in) | 431P | ||||||||||||
Mfr: 131P104X91K0S02 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 100 nF | 1 kVDC | Axial | Mixed | 41.28 mm (1.625 in) | Snubber Film Capacitors | 500 VAC | 10 % | 131P | |||||||||||||
Mfr: 632P155X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 1.5uF 5% | Not Available Online | 1.5 uF | 50 VDC | Axial | Polycarbonate (PC) | 19.05 mm (0.75 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 430P223X910K TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 22 nF | 10 VDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 632P105X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1.0UF 200V 10% | Not Available Online | 1 uF | 200 VDC | Axial | Polycarbonate (PC) | 25.4 mm (1 in) | General Film Capacitors | 10 % | 632P | Bulk | |||||||||||||
Mfr: 735P106X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10uF 200volts 10% | Not Available Online | 10 uF | 200 VDC | Axial | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | 9 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 430P154X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 100 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 430P104X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 430P472X96K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 4.7 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 735P205X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 200volts 10% | Not Available Online | 2 uF | 200 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | Power Factor Correction Film Capacitors | 10 % | 15 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 192P123X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .012uF 10% | Not Available Online | 12 nF | 80 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 192P224X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .22uF 10% | Not Available Online | 220 nF | 80 VDC | Axial | Polyester | 19.56 mm (0.77 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 731P105X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 22.86 mm (0.9 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 27 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 225P22392XD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 22 nF 10% 200 VDC | Not Available Online | 22 nF | 200 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 140 VAC | 10 % | 14.73 mm (0.58 in) | 225P | ||||||||||
Mfr: 192P331X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 330PF 200V 10% | Not Available Online | 330 pF | 200 VDC | Axial | Polyester | 11.1 mm (0.437 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | |||||||||||
Mfr: 225P10291WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1 nF 10% 100 VDC | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P22391WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 730P224X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .22UF 100V 10% | Not Available Online | 220 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | - 55 C | + 85 C | 730P | Bulk | ||||||||||
Mfr: V-730P205X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 400volts 10% Axial | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44.5 mm (1.752 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 21 mOhms | - 55 C | + 85 C | V-730 P | Bulk | |||||||||
Mfr: V-730P474X5100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.47uF 100volts 5% Axial | Not Available Online | 470 nF | 100 VDC | Axial | Polypropylene (PP) | RF Microwave Film Capacitors | 70 VAC | 5 % | - 55 C | + 85 C | V-730 P | ||||||||||||
Mfr: V-735P106X9400H TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10uF 400volts 10% Axial | Not Available Online | 10 uF | 400 VDC | Wire | Polypropylene (PP) | 60.33 mm (2.375 in) | Power Factor Correction Film Capacitors | 10 % | 6 mOhms | - 55 C | + 105 C | V-735 P | |||||||||||
Mfr: V-735P505X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 5uF 400volts 10% Axial | Not Available Online | 5 uF | 400 VDC | Lug | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | 10 mOhms | - 55 C | + 105 C | V-735 P | Bulk | ||||||||||
Mfr: V-730P334X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.33uF 400volts 10% Axial | Not Available Online | 330 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | - 55 C | + 85 C | V-730 P | Bulk | ||||||||||
Mfr: 431P105X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1.0UF 600V 10% | Not Available Online | 1 uF | 600 VDC | Axial | Polyester | 50.08 mm (1.972 in) | 18.85 mm (0.742 in) | General Film Capacitors | 10 % | 12.4 mm (0.488 in) | 431P |