Vishay / Sprague - Aluminum Organic Polymer Capacitors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 94SVP566X0010C6 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | 94SVP | Bulk | ||||||
Mfr: 94SVPD226X0025E7 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVPD | Bulk | ||||||
Mfr: 94SV225X0016A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.2uF 16volts | Not Available Online | 2.2 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 55 C | + 85 C | Can | ||||||||||||
Mfr: 94SP107X0004CBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uf 4volts 20% | Not Available Online | 100 uF | 4 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.85 A | - 55 C | + 105 C | 6.3 mm | Can | 94SP | |||||||
Mfr: 94SP827X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4volts 20% | Not Available Online | 820 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 5.04 A | - 55 C | + 105 C | 10 mm | Can | 94SP | |||||||
Mfr: 94SP158X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 4volts 20% | Not Available Online | 1500 uF | 4 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 20 % | 24 mOhms | 6.5 A | - 55 C | + 105 C | 10 mm | Can | 94SP | |||||||
Mfr: 94SN156X06R3A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | 15 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 450 mOhms | - 55 C | + 105 C | Can | |||||||||||
Mfr: 94SPH827X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4volts 20% | Not Available Online | 820 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 5.04 A | - 55 C | + 105 C | 10 mm | Can | 94SP | |||||||
Mfr: 94SP687X06R3FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 6.3volts 20% | Not Available Online | 680 uF | 6.3 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20 % | 13 mOhms | 4.84 A | - 55 C | + 105 C | 10 mm | Can | 94SP | |||||||
Mfr: 94SVP567X0004E12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560UF 4V | Not Available Online | 560 uF | 4 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.08 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | 94SVP | Reel | ||||
Mfr: 94SN157X0010E TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | 150 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 80 mOhms | - 55 C | + 105 C | Can | |||||||||||
Mfr: 94SVP827X06R3F12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820UF 6.3V SMT CAN | Not Available Online | 820 uF | 6.3 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5.04 A | - 55 C | + 105 C | 12.7 mm | 10 mm | Can | 94SVP | Reel | ||||
Mfr: 94SVPD825X0035E7 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8.2uF 35volts 20% | Not Available Online | 8.2 uF | 35 VDC | SMD/SMT | 6.9 mm (0.272 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVPD | Reel | ||||
Mfr: 94SVP157X0010F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 10V SMT CAN | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.67 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | Reel | ||||
Mfr: 94SVP337X06R3F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 6.3V SMT CAN | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | Reel | ||||
Mfr: 94SV685X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 6.8 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 55 C | + 85 C | Can | ||||||||||||
Mfr: 94SVP226X0025F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 25V SMT CAN | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | Reel | ||||
Mfr: 94SP187X0016EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 16volts 20% | Not Available Online | 180 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 3.41 A | - 55 C | + 105 C | 8 mm | Can | 94SP | Bulk | ||||||
Mfr: 94SVP277X0010F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 10V | Not Available Online | 270 uF | 10 VDC | SMD/SMT | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | 94SVP | |||||
Mfr: 94SN107X0010D13 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | 100 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | 90 mOhms | - 55 C | + 105 C | Can | |||||||||||
Mfr: 94SP157X06R3EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3volts 20% | Not Available Online | 150 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 2.42 A | - 55 C | + 105 C | 8 mm | Can | 94SP | |||||||
Mfr: 94SP187X0010FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 10volts 20% | Not Available Online | 180 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 2.99 A | - 55 C | + 105 C | 10 mm | Can | 94SP | |||||||
Mfr: 94SP476X0020EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20volts 20% | Not Available Online | 47 uF | 20 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 36 mOhms | 2.21 A | - 55 C | + 105 C | 8 mm | Can | 94SP | |||||||
Mfr: 94SP107X0016FA1 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 16V 20% | Not Available Online | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 32 mOhms | 2.89 A | - 55 C | + 105 C | 10 mm | Can | 94SP | Ammo Pack | ||||||
Mfr: 94SP397X06R3EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390UF 6.3V | Not Available Online | 390 uF | 6.3 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 3.81 A | - 55 C | + 105 C | 8 mm | Can | 94SP | Bulk |