Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55T476M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 4 volts 20% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T686M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 200 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T336M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55V157M6R3C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 35 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M004C0008 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% D Case 8 Max.ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 8 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D477M004C0008 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 4volts 20% D Case 8 Max.ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 8 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54EE227M016CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms | 0In Stock | 220 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE226M050CSA100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 50V ESR 100 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 4.3 mm | Reel | ||||||
Mfr: T54EE476M035EZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 35V Case EE | 0In Stock | 47 uF | 35 VDC | Reel | |||||||||||||
Mfr: T55D687M2R5C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 2.5volts 20% | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54EE226M063EZA100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms | 0In Stock | 22 uF | 63 VDC | Reel | |||||||||||||
Mfr: T54EE477M016CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | 0In Stock | 470 uF | 16 VDC | Reel | |||||||||||||
Mfr: T52E5476M025C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: T56D336M025CSA060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56B106M035CSB200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B156M020CZS090 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B226M016CSS070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B336M010CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 10V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D336M016CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M004CZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M010CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M6R3CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D476M016CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V107M016CZS050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V107M6R3CZA045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |