Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T56V226M025CZB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M010CSS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M6R3CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M016CSS070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 16V Case V ESR-70mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M020CSB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 20V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V336M020CZB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 20V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V476M016CSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V686M010CSS060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M2R5CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M010CZB040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case D ESR-40mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M6R3CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M004CSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V226M020CSA040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M004CZA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M010CZS070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B476M6R3CSB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 6.3V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D226M035CZS120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V227M6R3CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M004CZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56V337M004CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case V ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T52E5107M020C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T59EE157M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T59EE476M050C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T55T686M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T686M004C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4volts 20% T Case 180 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 180 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel |