Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T52E5107M020C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T59EE157M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T59EE476M050C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T55T686M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% T Case 70 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T686M004C0180 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4volts 20% T Case 180 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 180 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T336M010C0080 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 10volts 20% T Case 80 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T59EE156M075E0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 75volts 20% 100 maxESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T56D227M004CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T54EE337M016ESB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25mOhms | 0In Stock | 330 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE337M016EZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V Case EE | 0In Stock | 330 uF | 16 VDC | Reel | |||||||||||||
Mfr: T54EE337M016LZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55D227M6R3C0008 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B227M004C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4volts 20% B Case 55 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B685M016C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 16volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55T686M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 6.3volts 20% T Case 150 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55T686M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% T Case 200 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55Z157M6R3C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 18 Max.ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T59EE476M035E0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 35volts 20% 70 maxESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T54EE157M030ESA150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms | 0In Stock | 150 uF | 30 VDC | Reel | |||||||||||||
Mfr: T54EE477M016LZA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T56B106M035CZS200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B156M020CZB090 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B156M025CSA100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56B226M016CZB070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T56D337M004CZB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |