Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55D337M6R3C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55T156M12RC0080 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 12.5volts 20% T Case 80 Max.ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 12.5 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T56D337M010CZS025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 10V Case D ESR-25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D227M010CZS040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 10V Case D ESR-40mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T54E4197M035VSB014 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms | 0In Stock | SMD/SMT | 190 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 8 mm | 8.9 mm | 8.9 mm | Bulk | |||||
Mfr: T54E4607M030BSS038 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||
Mfr: T55B107M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B226M010C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% B Case 200 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55A336M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55D227M6R3C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 35 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55A106M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A156M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A156M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A226M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 4 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55B336M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T52M1227M016C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T52M1227M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T55B226M010C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10volts 20% B Case 150 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D337M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 45 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B107M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55D227M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V337M004C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% V Case 50 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V337M2R5C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D477M2R5C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V686M010C0060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 10volts 20% V Case 60 Max. ESR | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |