Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A107M6R3C0045 TTI: T55A107M6R3C0045 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 45 Max.ESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: 94SVP566X0010C6 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 6.6 mm (0.26 in) | 6 mm | Bulk | |||||||
Mfr: 94SVPD226X0025E7 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 8.3 mm (0.327 in) | 7 mm | Bulk | |||||||
Mfr: 94SV225X0016A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.2uF 16volts | Not Available Online | SMD/SMT | 2.2 uF | 20 % | 16 VDC | - 55 C | + 85 C | ||||||||||
Mfr: 94SP107X0004CBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uf 4volts 20% | Not Available Online | Radial | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 94SP827X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4volts 20% | Not Available Online | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 10.5 mm (0.413 in) | ||||||||
Mfr: 94SP158X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 4volts 20% | Not Available Online | Radial | 1500 uF | 20 % | 4 VDC | - 55 C | + 105 C | 24 mOhms | 20 mm (0.787 in) | ||||||||
Mfr: 94SN156X06R3A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 450 mOhms | |||||||||
Mfr: 94SPH827X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4volts 20% | Not Available Online | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 10.5 mm (0.413 in) | ||||||||
Mfr: 94SP687X06R3FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 6.3volts 20% | Not Available Online | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 10.5 mm (0.413 in) | ||||||||
Mfr: 94SVP567X0004E12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560UF 4V | Not Available Online | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 16 mOhms | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: 94SN157X0010E TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | |||||||||
Mfr: T58M0476M6R3C0300 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms maxESR | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.85 mm | 1 mm | Reel | |||||
Mfr: T58A0107M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 6.3volts 20% 1206 150mohms maxESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1 mm | Reel | |||||
Mfr: 94SVP827X06R3F12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820UF 6.3V SMT CAN | Not Available Online | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 10.3 mm (0.406 in) | 12.7 mm | Reel | ||||||
Mfr: T50D227M6R3C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 25 Max. ESR | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T50D157M6R3C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 150uF 6.3volts 20% D Case 25 Max. ESR | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T50D227M004C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 4volts 20% D Case 25 Max. ESR | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T58A0107M6R3C0100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 6.3volts 20% 1206 100mohms maxESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1 mm | Reel | |||||
Mfr: 94SV156X06R3A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | ||||||||||
Mfr: 94SN106X0020B TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 250 mOhms | |||||||||
Mfr: 94SN107X0010D TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors OSCON P/N: 10SN100M | Not Available Online | Radial | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 90 mOhms | |||||||||
Mfr: 94SN157X06R3D TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | |||||||||
Mfr: T50D106M035C0120 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max. ESR | Not Available Online | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T50D107M010C0040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max. ESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |