Vishay / Sprague - Polymer Capacitors
1.065 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 94SN156X0020C TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 105 C | 150 mOhms | |||||||||
Mfr: 94SP337X0004FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 4volts 20% | Not Available Online | Radial | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 24 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: T58BB476M016C0200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 16volts 20% 200mohms maxESR | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2 mm | Reel | |||||
Mfr: 255D157X06R3V2T040 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 150uF 6.3volts 20% ESR 40 V case | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 94SP686X06R3CT1 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 6.3volts 20% | Not Available Online | Radial | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 94SP227X0004EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4volts 20% | Not Available Online | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 28 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 94SM686X0020EM TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors OSCON RADIAL | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 10.5 mm (0.413 in) | |||||||||
Mfr: 94SV475X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 85 C | ||||||||||
Mfr: 94SN106X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors OSCON P/N: 10SN10M | Not Available Online | Radial | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 450 mOhms | |||||||||
Mfr: 94SV106X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 85 C | 240 mOhms | |||||||||
Mfr: 94SP107X0016FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uf 16volts 20% | Not Available Online | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 32 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 255D227X0004D2T045 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 4volts 20% ESR 45 D case | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: 94SP686X0020FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20volts 20% | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 34 mOhms | 10.5 mm (0.413 in) | Bulk | |||||||
Mfr: T58BB226M025C0100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 25volts 20% 100mohms maxESR | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 2 mm | Reel | |||||
Mfr: T50D227M2R5C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 2.5volts 20% D Case 25 Max. ESR | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |