• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Vishay / Sprague - Tantalum Capacitors - Polymer

1.003 Results
1.003 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T55B227M6R3C0035
TTI: T55B227M6R3C0035
Vishay / Sprague
Availability:

26.000In Stock

36.000 On Order
Expected
Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR

26.000In Stock

36.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T58W9105M035C0500
TTI: T58W9105M035C0500
Vishay / Sprague
Availability:

32.000In Stock

140.000 On Order
Expected
Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR

32.000In Stock

140.000 On Order
Expected
Please adjust quantity to Min / Mult value
1 uF
35 VDC
SMD/SMT
20 %
0603
500 mOhms
3.5 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T55B227M6R3C0025
TTI: T55B227M6R3C0025
Vishay / Sprague
Availability:

18.000In Stock

118.000 On Order
Expected
Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR

18.000In Stock

118.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55B686M6R3C0070
TTI: T55B686M6R3C0070
Vishay / Sprague
Availability:

30.000In Stock

108.000 On Order
Expected
Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR

30.000In Stock

108.000 On Order
Expected
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1411
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55B107M6R3C0045
TTI: T55B107M6R3C0045
Vishay / Sprague
Availability:

4.000In Stock

4.000 On Order
Expected 12-Oct-27
Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR

4.000In Stock

4.000 On Order
Expected 12-Oct-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
45 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T58W9476M6R3C0200
TTI: T58W9476M6R3C0200
Vishay / Sprague
Availability:

12.000In Stock

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

12.000In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
29.6 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T58W0476M8R2C0500
TTI: T58W0476M8R2C0500
Vishay / Sprague
Availability:

21.000In Stock

Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR

21.000In Stock

Please adjust quantity to Min / Mult value
47 uF
8.2 VDC
SMD/SMT
20 %
0805
500 mOhms
38.5 uA
1 mm
- 55 C
+ 105 C
2012
W0 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T54EE157M030CSA150
TTI: T54EE157M030CSA150
Vishay / Sprague
Availability:

3.200In Stock

6.800 On Order
Expected
Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150

3.200In Stock

6.800 On Order
Expected
Please adjust quantity to Min / Mult value
150 uF
30 VDC
SMD/SMT
20 %
2917
150 mOhms
450 uA
4.3 mm
- 55 C
+ 125 C
7343
EE Case
Tantalum Organic Polymer Low ESR
T54
Reel
Datasheet
Mfr: T55D227M010C0018
TTI: T55D227M010C0018
Vishay / Sprague
Availability:

500In Stock

Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR

500In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T58MM106M6R3C0500
TTI: T58MM106M6R3C0500
Vishay / Sprague
Availability:

8.000In Stock

28.000 On Order
Expected
Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR

8.000In Stock

28.000 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
6.3 uA
0.9 mm
- 55 C
+ 105 C
1608
MM Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T55D337M6R3C0025
TTI: T55D337M6R3C0025
Vishay / Sprague
Availability:

500In Stock

Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR

500In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55D107M025C0060
TTI: T55D107M025C0060
Vishay / Sprague
Availability:

0In Stock

134.000 On Order
Expected
Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR

0In Stock

134.000 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55D337M010C0025
TTI: T55D337M010C0025
Vishay / Sprague
Availability:

0In Stock

2.000 On Order
Expected 15-Dec-26
Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR

0In Stock

2.000 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55J475M6R3C0500
TTI: T55J475M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
3 uA
0.8 mm
- 55 C
+ 105 C
1608
J Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55V157M010C0055
TTI: T55V157M010C0055
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
150 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55D226M035C0120
TTI: T55D226M035C0120
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
77 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T58W9226M6R3C0500
TTI: T58W9226M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
0805
500 mOhms
13.9 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T55D157M016C0040
TTI: T55D157M016C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55A226M6R3C0200
TTI: T55A226M6R3C0200
Vishay / Sprague
Availability:

Not Available Online

Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR

Not Available Online

Call
or
View Details
22 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
13.9 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55B227M6R3C0070
TTI: T55B227M6R3C0070
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55A336M6R3C0180
TTI: T55A336M6R3C0180
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1206
180 mOhms
20.8 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55A106M010C0300
TTI: T55A106M010C0300
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
300 mOhms
10 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55B226M016C0070
TTI: T55B226M016C0070
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1411
70 mOhms
35.2 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55D337M010C0018
TTI: T55D337M010C0018
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55D337M2R5C0009
TTI: T55D337M2R5C0009
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20%

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
82.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
  • 1
  • 2
  • 3
  • 4