Vishay / Sprague - Tantalum Capacitors - Solid Leaded
8.153 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 150D226X9050S2B TTI: 150D226X9050S2B Vishay / Sprague Availability: 25In StockTantalum Capacitors - Solid Leaded 22uF 50volts 10% S case Axial | 25In Stock | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D225X9020A2BE3 TTI: 150D225X9020A2BE3 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 2.2uF 20volts 10% A case Axial | 100In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D226X9035R2T TTI: 150D226X9035R2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 500In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Reel | |||||
Mfr: M39003/01-2578 TTI: M39003/01-2578 Vishay / Sprague Availability: 440In StockTantalum Capacitors - Solid Leaded .1UF 50V 10% A | 440In Stock | 100 nF | 50 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Bulk | |||||||
Mfr: 790D107X0016D2BE3 TTI: 790D107X0016D2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 16V 20% D | 0In Stock | 100 uF | 16 VDC | Radial | 10.16 mm (0.4 in) | 12.3 mm (0.484 in) | 10.31 mm | 20 % | - 55 C | + 85 C | Straight | Tantalum Solid Molded | 790D | Bulk | |||||
Mfr: 150D156X9050R2B TTI: 150D156X9050R2B Vishay / Sprague Availability: 0In Stock50 On Order Expected 11-Nov-27 Tantalum Capacitors - Solid Leaded 15uF 50volts 10% R case Axial | 0In Stock50 On Order Expected 11-Nov-27 | 15 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Reel | |||||
Mfr: 790D475X0040B2GE3 TTI: 790D475X0040B2GE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7UF 40V 20% B | 0In Stock | 4.7 uF | 40 VDC | Radial | 5.08 mm (0.2 in) | 7.3 mm (0.287 in) | 10.31 mm | 20 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | ||||
Mfr: 150D106X9050R2BE3 TTI: 150D106X9050R2BE3 Vishay / Sprague Availability: 0In Stock50 On Order Expected 25-Aug-27 Tantalum Capacitors - Solid Leaded 10uF 50volts 10% R case Axial | 0In Stock50 On Order Expected 25-Aug-27 | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 0In Stock600 On Order Expected Tantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 0In Stock600 On Order Expected | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D336X0035S2B TTI: 150D336X0035S2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 35volts 20% S case Axial | 0In Stock | 33 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D476X9035S2GE3 TTI: 150D476X9035S2GE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% S | 0In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Ammo Pack | |||||
Mfr: 790D226X0040C2BE3 TTI: 790D226X0040C2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 40V 20% C | 0In Stock | 22 uF | 40 VDC | Radial | 10.16 mm (0.4 in) | 12.3 mm (0.484 in) | 10.31 mm | 20 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | ||||
Mfr: 150D226X9035R2BE3 TTI: 150D226X9035R2BE3 Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 199D105X9035A2B1E3 TTI: 199D105X9035A2B1E3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 1uF 10% 35volts A Case, Radial | 0In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||
Mfr: 790D106X0025B2BE3 TTI: 790D106X0025B2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 25volts 20% B case Radial | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.3 mm (0.287 in) | 20 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk | |||||
Mfr: 790D106X0025B2HE3 TTI: 790D106X0025B2HE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 25V 20% B | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.3 mm (0.287 in) | 10.31 mm | 20 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Ammo Pack | ||||
Mfr: 150D105X9035A2B TTI: 150D105X9035A2B Vishay / Sprague Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial | 0In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D685X0035B2BE3 TTI: 150D685X0035B2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8uF 35volts 20% B case Axial | 0In Stock | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D106X9025B2B TTI: 150D106X9025B2B Vishay / Sprague Availability: 0In Stock375 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 25V 10% B | 0In Stock375 On Order Expected | Axial | Hermetically Sealed | 150D | Bulk | ||||||||||||||
Mfr: 150D685X9035B2TE3 TTI: 150D685X9035B2TE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial | 0In Stock | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D106X9020B2BE3 TTI: 150D106X9020B2BE3 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial | Not Available Online | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 550D227X9010S2T TTI: 550D227X9010S2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 0In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Reel | |||||
Mfr: 152D127X9020R2BE3 TTI: 152D127X9020R2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 120uF 20volts 10% | 0In Stock | 120 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 152D | Bulk | |||||
Mfr: 150D335X0050B2BE3 TTI: 150D335X0050B2BE3 Vishay / Sprague Availability: 0In Stock225 On Order Expected Tantalum Capacitors - Solid Leaded 3.3uF 50volts 20% B case Axial | 0In Stock225 On Order Expected | 3.3 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 790D106X9025B2BE3 TTI: 790D106X9025B2BE3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 25V 20% | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.3 mm (0.287 in) | 10.31 mm | 10 % | - 55 C | + 85 C | Straight | Molded | Tantalum Solid Molded | 790D | Bulk |