Vishay / Sprague - Tantalum Capacitors - Wet
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTS13475X9040B2B TTI: CTS13475X9040B2B Vishay / Sprague Availability: 75In StockTantalum Capacitors - Wet CECC 4.7UF 40V 10% B | 75In Stock | 4.7 uF | 40 VDC | Axial | 10 % | - 55 C | + 85 C | Tantalum Solid Hermetically Sealed | CTS | Bulk | CTS13-475X9040B2B | |||||||||
Mfr: T16C337K075CHSS TTI: T16C337K075CHSS Vishay / Sprague Availability: 0In Stock50 On Order Expected 17-Aug-27 Tantalum Capacitors - Wet 330uF 10% 75V C Case | 0In Stock50 On Order Expected 17-Aug-27 | 330 uF | 75 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: T16D158K030CZSS TTI: T16D158K030CZSS Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 158uF 10% 30V D Case | Not Available Online | 1500 uF | 30 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | |||||||
0In Stock | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||||
Mfr: 134D157X9060F6 TTI: 134D157X9060F6 Vishay / Sprague Tantalum Capacitors - Wet 150uF 60volts 10% F Case Orange Sleeve | 0In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: T16C157K100EZSS TTI: T16C157K100EZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 150uF 100V 10% | 0In Stock | 150 uF | 100 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: STE2200-50T4KIE3 TTI: STE2200-50T4KIE3 Vishay / Sprague Availability: 0In Stock1.850 On Order Expected Tantalum Capacitors - Wet 2200UF 50V 10% T4 | 0In Stock1.850 On Order Expected | 2200 uF | 50 VDC | Axial | STE | Bulk | ||||||||||||||
Mfr: 93026-52KS TTI: 93026-52KS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220UF 100V 10% T4 | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Bulk | ||||||
Mfr: T18D108K075CZSS TTI: T18D108K075CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 75V 10% | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
Mfr: 134D107X9125T6E3 TTI: 134D107X9125T6E3 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 100UF 125V 10% T | 0In Stock | 134D | Bulk | |||||||||||||||||
Mfr: STE750-75T4MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | Axial | STE | |||||||||||||||||
0In Stock | ||||||||||||||||||||
Mfr: T34C107K125AZ6S TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 100 uF | 75 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T34 | |||||||
Mfr: ST370-60L2MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
Mfr: 134D227X0100K6 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 220uF 100volts 20% K Case Orange Sleeve | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: T34D108K075AZ6S TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 10% 75V | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | D Case | 10 % | 700 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | T34 | Bulk | ||||||
Mfr: T34D357K125AZ6S TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 350uF 125V 10% | 0In Stock | 350 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | S Case | 10 % | 800 mOhms | - 55 C | + 85 C | T34 | Bulk | |||||||
0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | T18D108K075CZSS T18D108K075CZUS T18D108K075EZUS T18D108M075CZSS T18D108M075CZUS T18D108M075EZUS | ||||||
0In Stock | 68 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T34 | Bulk | |||||||
Mfr: T16B686K100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 100V 10% | 0In Stock | 68 uF | 100 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | 2.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: 134D407X9100K6 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 100volts 400uF 10% K Case EXT Range | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 700 mOhms | - 55 C | + 85 C | Tantalum Wet High Temperature | 134D | Tray | ||||||
Mfr: 134D686X9050C6 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 68uF 50volts 10% C Case Orange Sleeve | Not Available Online | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: T16B227K050EZSS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 220uF 50V 10% | Not Available Online | 220 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: ST110-75T2KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 110 uF | Axial | ST | ||||||||||||||||
0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST |