Vishay / Sprague - Capacitors
57.821 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D475X9020C2TE3 TTI: 293D475X9020C2TE3 Vishay / Sprague Availability: 5.000In Stock5.000 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 4.7uF 20volts 10% C case Molded | 5.000In Stock5.000 On Order Expected 07-Jan-27 | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2312 | 6032 | 4.7 uF | 10 % | 20 VDC | ||||
Mfr: 150D225X9020A2BE3 TTI: 150D225X9020A2BE3 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 2.2uF 20volts 10% A case Axial | 100In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 2.2 uF | 10 % | 20 VDC | ||||||
Mfr: 593D336X9020D2TE3 TTI: 593D336X9020D2TE3 Vishay / Sprague Availability: 3.000In Stock15.000 On Order Expected Tantalum Capacitors - Solid SMD 33uF 20volts 10% D case Molded | 3.000In Stock15.000 On Order Expected | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 33 uF | 10 % | 20 VDC | 593D336X9020D2WE3 | |||
Mfr: T55D227M010C0018 TTI: T55D227M010C0018 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 18 Max.ESR | 500In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 220 uF | 20 % | 10 VDC | ||||
Mfr: T58MM106M6R3C0500 TTI: T58MM106M6R3C0500 Vishay / Sprague Availability: 8.000In Stock28.000 On Order Expected Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR | 8.000In Stock28.000 On Order Expected | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 0603 | 1608 | 10 uF | 20 % | 6.3 VDC | ||||
Mfr: 593D336X9016D2TE3 TTI: 593D336X9016D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 1.500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 33 uF | 10 % | 16 VDC | 593D336X9016D2WE3 | |||
Mfr: 293D225X0035B2TE3 TTI: 293D225X0035B2TE3 Vishay / Sprague Availability: 14.000In StockTantalum Capacitors - Solid SMD 2.2uF 35volt 20% B Case Molded | 14.000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 1411 | 3528 | 2.2 uF | 20 % | 35 VDC | ||||
Mfr: 293D226X0020D2TE3 TTI: 293D226X0020D2TE3 Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 22uF 20volts 20% D case Molded | 2.000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2917 | 7343 | 22 uF | 20 % | 20 VDC | ||||
Mfr: TP3C685K020C1900AS TTI: TP3C685K020C1900AS Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 6.8UF 20V 10%C ESR 1900 MOHM | 500In Stock | Tantalum Capacitors | Tantalum Solid Surface Mounts | SMD/SMT | 2412 | 6032 | 6.8 uF | 10 % | 20 VDC | ||||
Mfr: 593D336X9016C2TE3 TTI: 593D336X9016C2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded | 1.500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2412 | 6032 | 33 uF | 10 % | 16 VDC | 593D336X9016C2WE3 | |||
Mfr: 293D335X0016A2TE3 TTI: 293D335X0016A2TE3 Vishay / Sprague Availability: 4.000In StockTantalum Capacitors - Solid SMD 3.3uF 16volts 20% A case Molded | 4.000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 1206 | 3216 | 3.3 uF | 20 % | 16 VDC | ||||
Mfr: 593D337X96R3D2TE3 TTI: 593D337X96R3D2TE3 Vishay / Sprague Availability: 1.500In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% D case Molded | 1.500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 330 uF | 10 % | 6.3 VDC | 593D337X96R3D2WE3 | |||
Mfr: T55D337M6R3C0025 TTI: T55D337M6R3C0025 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR | 500In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 330 uF | 20 % | 6.3 VDC | ||||
Mfr: 594D107X9016C2T TTI: 594D107X9016C2T Vishay / Sprague Availability: 1.000In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% C case Conformal | 1.000In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 2812 | 7132 | 100 uF | 10 % | 16 VDC | 594D107X9016C2W | |||
Mfr: 594D105X9050B2T TTI: 594D105X9050B2T Vishay / Sprague Availability: 2.000In StockTantalum Capacitors - Solid SMD 1.0UF 50V 10% B LOW ESR | 2.000In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 1 uF | 10 % | 50 VDC | 594D105X9050B2W | |||||
Mfr: VJ1206A182GXBMT TTI: VJ1206A182GXBMT Vishay / Sprague Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1800PF 100V 2% 1206 | 3.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 1.8 nF | 2 % | 100 VDC | ||||
Mfr: 150D226X9035R2T TTI: 150D226X9035R2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 500In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 22 uF | 10 % | 35 VDC | ||||||
Mfr: 672D336H100DM5J TTI: 672D336H100DM5J Vishay / Sprague Availability: 285In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 100V | 285In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 33 uF | - 10 %, + 100 % | 100 VDC | ||||||
Mfr: CTS13475X9040B2B TTI: CTS13475X9040B2B Vishay / Sprague Availability: 75In StockTantalum Capacitors - Wet CECC 4.7UF 40V 10% B | 75In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 4.7 uF | 10 % | 40 VDC | CTS13-475X9040B2B | |||||
Mfr: M39003/01-2578 TTI: M39003/01-2578 Vishay / Sprague Availability: 440In StockTantalum Capacitors - Solid Leaded .1UF 50V 10% A | 440In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 100 nF | 10 % | 50 VDC | ||||||
0In Stock750 On Order Expected 21-Jul-27 | Safety Capacitors | Safety Radial Leaded Ceramic Disc Capacitors | Radial | 2.2 nF | 20 % | 760 VAC | |||||||
Mfr: 293D106X0035D2TE3 TTI: 293D106X0035D2TE3 Vishay / Sprague Availability: 0In Stock102.000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded | 0In Stock102.000 On Order Expected | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2917 | 7343 | 10 uF | 20 % | 35 VDC | ||||
Mfr: 593D107X9016E2TE3 TTI: 593D107X9016E2TE3 Vishay / Sprague Availability: 0In Stock32.000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock32.000 On Order Expected | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 100 uF | 10 % | 16 VDC | 593D107X9016E2WE3 | |||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 0In Stock40.500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 0In Stock40.500 On Order Expected | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2412 | 6032 | 100 uF | 10 % | 10 VDC | 593D107X9010C2WE3 | |||
Mfr: 293D476X9010B2TE3 TTI: 293D476X9010B2TE3 Vishay / Sprague Availability: 0In Stock118.000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded | 0In Stock118.000 On Order Expected | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 1411 | 3528 | 47 uF | 10 % | 10 VDC |