Vishay / Tansitor - Tantalum Capacitors - Wet
322 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 7In Stock177 On Order Expected Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 7In Stock177 On Order Expected | 2200 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Bulk | |||||||
Mfr: 134D106X9125C6 TTI: 134D106X9125C6 Vishay / Tansitor Availability: 69In StockTantalum Capacitors - Wet 10uF 125volts 10% C Case Orange Sleeve | 69In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
Mfr: ST330-75T3MI TTI: ST330-75T3MI Vishay / Tansitor Availability: 0In Stock265 On Order Expected 08-Jun-27 Tantalum Capacitors - Wet 330uF 75volt 20% T3 Case, Insulation | 0In Stock265 On Order Expected 08-Jun-27 | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | Bulk | ||||||||
Mfr: 134D477X9100K6E3 TTI: 134D477X9100K6E3 Vishay / Tansitor Availability: 0In Stock20 On Order Expected 14-Apr-27 Tantalum Capacitors - Wet 470UF 100V 10% K | 0In Stock20 On Order Expected 14-Apr-27 | 134D | Bulk | |||||||||||||||||
0In Stock | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | |||||||
Mfr: 735D337X0063D2 TTI: 735D337X0063D2 Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 330uF 63V 20% Case D | 0In Stock | 330 uF | 63 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 735D | Bulk | |||||||
0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Bulk | ST220-100T4MI | ||||||
Mfr: 134D106X9125C6E3 TTI: 134D106X9125C6E3 Vishay / Tansitor Tantalum Capacitors - Wet 10UF 125V 10% C | 0In Stock | 10 uF | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | - 55 C | + 85 C | 134D | Bulk | ||||||||||
Mfr: ST470-75T4KI TTI: ST470-75T4KI Vishay / Tansitor Availability: 0In Stock3.000 On Order Expected Tantalum Capacitors - Wet ST470-75T4KI | 0In Stock3.000 On Order Expected | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Bulk | ST470-75T4MI | ||||||
Mfr: ST150-60T2KI TTI: ST150-60T2KI Vishay / Tansitor Availability: 0In Stock310 On Order Expected Tantalum Capacitors - Wet ST150-60T2KI | 0In Stock310 On Order Expected | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Bulk | ST150-60T2MI | |||||
Mfr: ST470-75T4MI TTI: ST470-75T4MI Vishay / Tansitor Availability: 0In Stock80 On Order Expected Tantalum Capacitors - Wet 470uF 72V 20% T4 | 0In Stock80 On Order Expected | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: 134D476X9060C6 TTI: 134D476X9060C6 Vishay / Tansitor Tantalum Capacitors - Wet 47uF 60volts 10% C Case Orange Sleeve | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Bulk | ||||||
0In Stock | 370 uF | 60 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||||
Mfr: 109D826X9075F2 TTI: 109D826X9075F2 Vishay / Tansitor Tantalum Capacitors - Wet 75volt 82uF 10% Extended Rating | 0In Stock | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: 109D167X0050K2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 160uF 20% Standard Rating | 0In Stock | 50 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 20 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||||
Mfr: ST1500-30T4MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 1500uF 30volts 20% T4 Case code | 0In Stock | 1500 uF | 30 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 600 mOhms | - 55 C | + 85 C | Tantalum Wet High Reliability | ST | Bulk | ||||||
0In Stock | 250 uF | 125 VDC | Axial | K Case | 10 % | 800 mOhms | - 55 C | + 85 C | 134D | Bulk | ||||||||||
Mfr: STE220-100T3KI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 220uF 100volts 10% Insulated | 0In Stock | 220 uF | 100 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 1.4 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | Bulk | |||||||
Mfr: 109D127X9050F2E3 TTI: Not Assigned Vishay / Tansitor Availability: Not Available OnlineTantalum Capacitors - Wet 50volt 120uF 10% Extended Rating | Not Available Online | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||||
Mfr: STE400-100T4MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 100volts 400uF 20% T4 case size | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 400 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: 109D146X0125F2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 125volts 14uF 20% Standard Rating | 0In Stock | 125 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 12 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 109D336X0050C2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 33uF 20% Extended Rating | 0In Stock | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 109D336X9050C2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 33uF 10% Extended Rating | 0In Stock | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 109D107X9060F2 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 60volt 100uF 10% Extended Rating | 0In Stock | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||||
Mfr: 109D476X9075F2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 75volt 47uF 10% Extended Rating | 0In Stock | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D |