HML - Vishay / Techno - Thick Film Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HML0147R0JNE05 TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1/16W 47ohms 5% | 0In Stock | HML | 47 Ohms | 62.5 mW (1/16 W) | 5 % | 200 PPM / C | 50 V | 1.85 mm | Axial | Bulk | 0.91 mm | 0.188 mm | 0.91 mm | ||||||||||
Mfr: HML01150RFKE05 TTI: HML01150RFKE05 Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 150 OHM 1% 100PPM | 0In Stock | HML | Tray |