TAS - Vishay / Thin Film - Resistor Networks & Arrays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TAS | SIP | 2.7 kOhms | 0.1 % | Isolated | 8 Resistor | 9 Pin | 25 PPM / C | - 40 C | + 125 C | 25.95 mm | 6.52 mm | 2.54 mm |