Vishay / Thin Film - Thick Film Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPS0582205JPB15 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | HPS | 22 MOhms | 1 W | 5 % | 150 PPM / C | - 55 C | + 200 C | 300 V | 2.4 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | |||||||||
Mfr: HPS5231006JPB19 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | HPS | 100 MOhms | 4 W | 5 % | 150 PPM / C | - 55 C | + 200 C | 2 kV | 5 mm | 23 mm | Axial | Box | 0.8 mm | Thick Film Resistors Leaded | ||||||||
Mfr: HPS0581005JPB15 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | HPS | 10 MOhms | 1 W | 5 % | 150 PPM / C | - 55 C | + 200 C | 300 V | 2.4 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded | |||||||||
Mfr: HPS0585004JPB15 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | HPS | 5 MOhms | 1 W | 5 % | 150 PPM / C | - 55 C | + 200 C | 300 V | 2.4 mm | 6.5 mm | Axial | 0.6 mm | Thick Film Resistors Leaded |