VJ-W1BC - Vishay / Vitramon - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ1206Y102KXFTW1BC TTI: VJ1206Y102KXFTW1BC Vishay / Vitramon Availability: 6.000In Stock44.000 On Order Expected 02-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y102KXFTW1BC | 6.000In Stock44.000 On Order Expected 02-Feb-27 | 1 nF | 2 kVDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Multilayer Ceramic Capacitors | VJ-W1BC | Reel |