Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CNY17F-2X009 TTI: CNY17F-2X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-2X019T TTI: CNY17F-2X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | ||||||||
Mfr: CNY17F-3X019T TTI: CNY17F-3X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | ||||||||
Mfr: CNY17F-4X009T TTI: CNY17F-4X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
Mfr: ILD621GB-X007T TTI: ILD621GB-X007T Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 600 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH601-2X016 TTI: SFH601-2X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH601-4X007T TTI: SFH601-4X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH6106-2X001T TTI: SFH6106-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH617A-2X001 TTI: SFH617A-2X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH618A-5X007 TTI: SFH618A-5X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
0In Stock | SMD/SMT | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | ||||||
Mfr: 4N25-X017T TTI: 4N25-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel | |||||
0In Stock | SMD/SMT | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | |||||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO618A-4 | |||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: VOMA618A-2X001T TTI: VOMA618A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 63-125 | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 20 mA | 1.4 V | 80 V | 50 mA | 400 mV | 5.4 us | 5.8 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA618A | AEC-Q101 | Reel | |||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 4420 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2.8 us | 14 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO615A-4 | |||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: CNY17-4X017 TTI: CNY17-4X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 80 V | 100 mA | 6 V | 70 mW | - 55 C | + 100 C | 4N38 | Tube | |||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube |