Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | |||||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH615A-3X006 TTI: SFH615A-3X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: VOM618A-4T TTI: VOM618A-4T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: TCMT4100T0 TTI: TCMT4100T0 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 50-600% CTR 5mAVDE- | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: CNY117-4X006 TTI: CNY117-4X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17-4X001 TTI: CNY17-4X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: VO617A-4X017T TTI: VO617A-4X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 160-320% CTR, VDE | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VO615A-4X007T TTI: VO615A-4X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-X009T TTI: VO615A-X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-600% CTR, 5mA | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VO615A-8X018T TTI: VO615A-8X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 130-260 % CTR, VDE | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: CNY17-2X017 TTI: CNY17-2X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: VOM618A-4X001T TTI: VOM618A-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6286-4X001T TTI: SFH6286-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phtotrnstr AC Input CTR% 160 to 500 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VO615A-2X019T TTI: VO615A-2X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | SFH615A-2X019T | ||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 30 mA | 1.55 V | 70 V | 50 mA | 400 mV | 5 us | 4 us | 6 V | 300 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOL618A-3T TTI: VOL618A-3T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOS617A-4X001T TTI: VOS617A-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 160-320% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: VOL617A-7X001T TTI: VOL617A-7X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 80-160% SOP4L | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOL617A | Reel | ||||
Mfr: VOS627A-X001T TTI: VOS627A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 50-600% 5MA | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOMA617A-X001T TTI: VOMA617A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 50-600 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | |||
Mfr: VO615A-6X017T TTI: VO615A-6X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel |