Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CNY117F-1X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117F-1X007T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||
Mfr: CNY117F-1X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117F-2X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||||||
Mfr: CNY117F-3X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: VOL617A-4X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VOL6 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.16 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Tube | |||
0In Stock | Through Hole | DIP-4 | 1 Channel | VO61xx | Tube | |||||||||||||||||||
Mfr: VOS617B-9X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | 1 Channel | VOS | |||||||||||||||||||||
Mfr: VO615A-9X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Tube | |||
Mfr: H11AA1 TTI: Not Assigned Vishay Semiconductors Transistor Output Optocouplers Bi-Directional Input | Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: H11D1-X009T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH1617A-2X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||
Mfr: CNY117-2X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||||||
Mfr: CNY117F-2X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube |