Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-52MT140KPBF TTI: VS-52MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT140KPBF | |||||||||||||||
Mfr: VS-70MT100KPBF TTI: VS-70MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT100KPBF | ||||
Mfr: VS-91MT160KPBF TTI: VS-91MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT160KPBF | |||||||||||||||
Mfr: GBU4D-M3/51 TTI: GBU4D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: DF15005S-E3/45 TTI: DF15005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU6K-M3/45 TTI: GBU6K-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU25H06-M3/P TTI: BU25H06-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Enhanced isoCink+ 600V; Case Style BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tube | ||||
Mfr: DFL15005S-E3/45 TTI: DFL15005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GSIB15A20-E3/45 TTI: GSIB15A20-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp 200 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GSIB640N-M3/45 TTI: GSIB640N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB680N-M3/45 TTI: GSIB680N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-92MT140KPBF TTI: VS-92MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 92MT140KPBF | |||||||||||||||
Mfr: VS-130MT140KPBF TTI: VS-130MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT140KPBF | ||||||
Mfr: VS-110MT100KPBF TTI: VS-110MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT100KPBF | |||||
Mfr: VS-111MT100KPBF TTI: VS-111MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT100KPBF | |||||||||||||||
Mfr: VS-60MT100KPBF TTI: VS-60MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT100KPBF | |||||
Mfr: VS-111MT120KPBF TTI: VS-111MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT120KPBF | |||||||||||||||
Mfr: GBU4G-M3/45 TTI: GBU4G-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-93MT160KPBF TTI: VS-93MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 93MT160KPBF | |||||||||||||||
Mfr: VS-52MT120KPBF TTI: VS-52MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT120KPBF | |||||||||||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | MT-K-6 | VS-xxMT | Bulk | 92MT80KPBF | |||||||||||||
Mfr: VS-40MT160P-P TTI: VS-40MT160P-P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 45A 3500 VRMS 3 Phase Pwr Mod | 0In Stock | Three Phase Bridge | Screw Mount | Press Fit | MTP PressFit | 45 A | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 33.2 mm | 17 mm | Bulk | |||||
Mfr: GBU6A-M3/51 TTI: GBU6A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GSIB2040N-M3/45 TTI: GSIB2040N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,400V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: VS-52MT80KPBF TTI: VS-52MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT80KPBF |