Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU6J-M3/45 TTI: GBU6J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB1540N-M3/45 TTI: GSIB1540N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-113MT160KPBF TTI: VS-113MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT160KPBF | |||||||||||||||
Mfr: VS-130MT80KPBF TTI: VS-130MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT80KPBF | ||||||
Mfr: VS-70MT80KPBF TTI: VS-70MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 800 V | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT80KPBF | ||||
Mfr: GBU8A-M3/51 TTI: GBU8A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: VS-70MT140KPBF TTI: VS-70MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.4 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT140KPBF | ||||
Mfr: GBU4D-M3/45 TTI: GBU4D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-110MT140KPBF TTI: VS-110MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.4 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT140KPBF | |||||
Mfr: GBU4B-M3/45 TTI: GBU4B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-53MT80KPBF TTI: VS-53MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 53MT80KPBF | |||||||||||||||
Mfr: GBU8G-M3/45 TTI: GBU8G-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,400V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4A-E3/45 TTI: GBU4A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4A-E3/51 | |||||
Mfr: GBU4G-M3/51 TTI: GBU4G-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8B-M3/51 TTI: GBU8B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6A-E3/51 TTI: GBU6A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6A-E3/45 | |||||
Mfr: DFL1508S-E3/45 TTI: DFL1508S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF005MA-E3/45 TTI: DF005MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF02SA-E3/45 TTI: DF02SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02SA-E3/77 | |||||
Mfr: DFL15005S-E3/77 TTI: DFL15005S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GSIB2040-E3/45 TTI: GSIB2040-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 20 A | 400 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB620N-M3/45 TTI: GSIB620N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB660-E3/45 TTI: GSIB660-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 6 A | 600 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: LVE3560E-M3/P TTI: LVE3560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 35 A | 600 V | 870 mV | 400 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3560E | Tube | ||||
Mfr: DF01MA-E3/45 TTI: DF01MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |