Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1KAB05E TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | |||||||||||||||||||
Mfr: BU1506-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Tube | |||||
Mfr: B125C800DM-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9A,200V,DIP,BRIDGE | 0In Stock | DFM-4 | B125 | Tube | ||||||||||||||||
Mfr: BU1210-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Bulk | |||||
0In Stock | ||||||||||||||||||||
Mfr: BU1210-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Tube | |||||
Mfr: BU2508-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tray | |||||
Mfr: G5SBA20-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2008-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2010-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2508-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008A-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: PB3008-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 30A,800V Enhanced Power Bridge | Not Available Online | Single Phase Bridge | Through Hole | Solder Pad | SIP-4 | 4 A | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VSIB1520-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: VS-160MT160C TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 160A 1800V 3600 Vrms | 0In Stock | SMD/SMT | Solder Pad | Tray | ||||||||||||||||
Mfr: BU2506-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 50 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB05 | ||||||
Mfr: G3SBA80-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: BU1010-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Bulk | |||||
Mfr: G3SBA80-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1006-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1208-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,800V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tube | ||||||||||||||||
Mfr: BU1010A-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010A | Tube | |||||
Mfr: VS-160MT180C TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 160A 1800V 3600 Vrms | 0In Stock | Tray | ||||||||||||||||||
Mfr: G3SBA80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0 Amp 800 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray |