Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB6A80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 6.0 Amp 150 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 1 V | 150 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: KBP02M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 200 Volt 1.5 Amp 60 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 200 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: KBU6M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 1000 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBU | 1 kV | 1 V | 250 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | Tray | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 6 A | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | ||||||
Mfr: VSIB2560-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: VSIB640-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBL005-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 50 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tube | ||||
Mfr: GBL005-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 50 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tray | ||||
Mfr: 3KBP08M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3KBP | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 800 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: 3N248-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3N24 | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 200 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: GBPC3504/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: 113MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 1.6 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-113MT160KPBF | |||||||
Mfr: 104MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 100 Amp | Not Available Online | Screw Mount | INT-A-PAK | 100 A | 1.2 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-104MT120KPBF | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2502A | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 200 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC3502A | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 1 kV | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC3510A | |||||
Mfr: 91MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.2 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-91MT120KPBF | |||||||
Mfr: 52MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.4 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-52MT140KPBF | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC608 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC610 | |||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1.2 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-26MT120 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB40R | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB40A | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT60 |