LVE3560E - Vishay Semiconductors - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVE3560E-M3/P TTI: LVE3560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 35 A | 600 V | 870 mV | 400 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3560E | Tube |